Part Details for BH014D0682JDD by Kyocera AVX Components
Overview of BH014D0682JDD by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BH014D0682JDD
BH014D0682JDD CAD Models
BH014D0682JDD Part Data Attributes
|
BH014D0682JDD
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BH014D0682JDD
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BH014D0682JDD
This table gives cross-reference parts and alternative options found for BH014D0682JDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH014D0682JDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH014D0682J | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BH014D0682JDD vs BH014D0682J |
BH014D0682JDC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BH014D0682JDD vs BH014D0682JDC |