BH014D0682JDD
Kyocera AVX Components
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE

Overview of BH014D0682JDD by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BH014D0682JDD by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BH014D0682JDD by Kyocera AVX Components

BH014D0682JDD
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
5%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. BH014D0682JDD
    Kyocera AVX Components
    CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
    VS

Alternate Parts for BH014D0682JDD

This table gives cross-reference parts and alternative options found for BH014D0682JDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH014D0682JDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BH014D0682J CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE Kyocera AVX Components BH014D0682JDD vs BH014D0682J
BH014D0682JDC CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE Kyocera AVX Components BH014D0682JDD vs BH014D0682JDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BH014D0682JDD by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BH014D0682JDD by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of BH014D0682JDD would you like to use for your alert(s)?
  • Please alert me when BH014D0682JDD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BH014D0682JDD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BH014D0682JDD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BH014D0682JDD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BH014D0682JDD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BH014D0682JDD by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: