BH-5302222
Harwin
Description: Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal

Overview of BH-5302222 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for BH-5302222 by Harwin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BH-5302222 by Harwin

BH-5302222
Harwin
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
Additional Feature
36 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
7
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
146
UL Flammability Code
94V-0
Want to compare parts?
  1. BH-5302222
    Harwin
    Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal
    VS

Alternate Parts for BH-5302222

This table gives cross-reference parts and alternative options found for BH-5302222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH-5302222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM2P66PK5111GLLF Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi BH-5302222 vs HM2P66PK5111GLLF
HM2P66PNE124GFLF Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions BH-5302222 vs HM2P66PNE124GFLF
HM2P66PD5111Z1 Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi BH-5302222 vs HM2P66PD5111Z1
HM2P66PNE364GL Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi BH-5302222 vs HM2P66PNE364GL
HM2P66PM5111GC Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi BH-5302222 vs HM2P66PM5111GC
HM2P68PKF2U9GFLF Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions BH-5302222 vs HM2P68PKF2U9GFLF
HM2P66PDH321Z1LF Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions BH-5302222 vs HM2P66PDH321Z1LF
HM2P66PK5111GL Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi BH-5302222 vs HM2P66PK5111GL
HM2P68PDT2P1Z1 Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi BH-5302222 vs HM2P68PDT2P1Z1
HM2P66PKF2U9GC Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi BH-5302222 vs HM2P66PKF2U9GC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BH-5302222 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BH-5302222 by Harwin

Select Manufacturer
Which Manufacturer of BH-5302222 would you like to use for your alert(s)?
  • Please alert me when BH-5302222 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BH-5302222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BH-5302222 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BH-5302222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BH-5302222.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BH-5302222 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: