Part Details for BGY66B,112 by NXP Semiconductors
Overview of BGY66B,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BGY66B,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC AMPLIFIER REVERSE SOT115J RoHS: Compliant Status: Obsolete Min Qty: 1 | 373 |
|
$16.1400 / $18.9900 | Buy Now |
|
Chip1Cloud | IC AMPLIFIER REVERSE SOT115J / Reverse Amplifier CATV Amplifier 120MHz Single-Element 7-Pin SFM Bulk | 2820 |
|
RFQ |
Part Details for BGY66B,112
BGY66B,112 CAD Models
BGY66B,112 Part Data Attributes
|
BGY66B,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY66B,112
NXP Semiconductors
BGY66B - 120 MHz, 25 dB gain reverse amplifier SFM 7-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Package Description | SOT-115J, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | SOT115J | |
Reach Compliance Code | unknown | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 24.5 dB | |
Input Power-Max (CW) | 16.25 dBm | |
Operating Frequency-Max | 120 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 135 mA | |
Technology | HYBRID |