Datasheets
BGY587B by:

RF/Microwave Amplifier, 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, SOT-115J, 7 PIN

Part Details for BGY587B by NXP Semiconductors

Overview of BGY587B by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BGY587B

BGY587B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BGY587B Part Data Attributes:

BGY587B NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BGY587B NXP Semiconductors RF/Microwave Amplifier, 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, SOT-115J, 7 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description SOT-115J, 7 PIN
Reach Compliance Code unknown
Additional Feature LOW NOISE
Characteristic Impedance 75 Ω
Construction MODULE
Gain 27.5 dB
Input Power-Max (CW) 6.25 dBm
Number of Functions 1
Operating Frequency-Max 550 MHz
Operating Frequency-Min 40 MHz
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-115J
Power Supplies 24 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER
Supply Current-Max 340 mA
Technology HYBRID

Alternate Parts for BGY587B

This table gives cross-reference parts and alternative options found for BGY587B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGY587B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BGY587B,112 BGY587B - 550 MHz, 27 dB gain push-pull amplifier SFM 7-Pin NXP Semiconductors BGY587B vs BGY587B,112
Part Number Description Manufacturer Compare
D10040240GT Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, Qorvo BGY587B vs D10040240GT
D10040180GTH Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN Qorvo BGY587B vs D10040180GTH
S8740240P Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN RF Micro Devices Inc BGY587B vs S8740240P
CGD942C 40MHz - 870MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN NXP Semiconductors BGY587B vs CGD942C
D10040270GTH Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, Qorvo BGY587B vs D10040270GTH
D8740320GTH Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN Qorvo BGY587B vs D8740320GTH
D8740320GTH Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN RF Micro Devices Inc BGY587B vs D8740320GTH
R0605250L Narrow Band Low Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN Qorvo BGY587B vs R0605250L
S10040220P Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, Qorvo BGY587B vs S10040220P
D8740250GTH Wide Band High Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN RF Micro Devices Inc BGY587B vs D8740250GTH

BGY587B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BGY587B by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BGY587B by NXP Semiconductors

  • Please alert me when BGY587B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BGY587B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BGY587B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BGY587B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BGY587B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BGY587B by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: