-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGU8103 - SiGe:C low-noise amplifier MMIC for GPS, GLONASS, Galileo and COMPASS SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7955
|
Newark | Rf Amplifier, 1.61Ghz, Xson-6, Frequency Min:1.55Ghz, Frequency Max:1.61Ghz, Gain:17.5Db, Noise Figure Typ:0.8Db, Rf Ic Case Style:Xson, No. Of Pins:6Pins, Supply Voltage Min:1.5V, Supply Voltage Max:3.1V, Operating Temperature Rohs Compliant: Yes |Nxp BGU8103X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 284 |
|
$0.4340 / $0.8720 | Buy Now |
DISTI #
49Y8127
|
Newark | Sige:C Low Noise Amplifier Mmic For Gps, Glonass, Galileo And Compass/ Reel Rohs Compliant: Yes |Nxp BGU8103X RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4580 / $0.5950 | Buy Now |
DISTI #
568-13614-1-ND
|
DigiKey | IC AMP GALI 1.559-1.61GHZ 6XSON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26345 In Stock |
|
$0.4507 / $1.2700 | Buy Now |
DISTI #
BGU8103X
|
Avnet Americas | GPS Receiver 1559MHz to 1610MHz 1.8V/2.85V 6-Pin XSON T/R - Tape and Reel (Alt: BGU8103X) RoHS: Compliant Min Qty: 694 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 58972 Partner Stock |
|
RFQ | |
DISTI #
BGU8103X
|
Avnet Americas | GPS Receiver 1559MHz to 1610MHz 1.8V/2.85V 6-Pin XSON T/R - Tape and Reel (Alt: BGU8103X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4507 / $0.4976 | Buy Now |
DISTI #
771-BGU8103X
|
Mouser Electronics | RF Amplifier Low-Noise Amplifier GPS1301M RoHS: Compliant | 1703 |
|
$0.4500 / $1.2200 | Buy Now |
DISTI #
V72:2272_09156564
|
Arrow Electronics | GPS Amp Single Low Noise 1.61GHz 3.1V 6-Pin XSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2102 Container: Cut Strips | Americas - 5550 |
|
$0.3472 / $0.5514 | Buy Now |
|
Future Electronics | BGU Series 3.1 V 1559 MHz 1.2 mA SMT SiGe:C Low Noise Amplifier MMIC - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
DISTI #
54480805
|
Verical | GPS Amp Single Low Noise 1.61GHz 3.1V 6-Pin XSON T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2102 | Americas - 5550 |
|
$0.3472 / $0.5109 | Buy Now |
DISTI #
73543184
|
Verical | GPS Amp Single Low Noise 1.61GHz 3.1V 6-Pin XSON T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 5000 |
|
$0.4513 / $0.5063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGU8103X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU8103X
NXP Semiconductors
BGU8103 - SiGe:C low-noise amplifier MMIC for GPS, GLONASS, Galileo and COMPASS SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | SOT-1232, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1232 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1610 MHz | |
Operating Frequency-Min | 1559 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.03,16 | |
Power Supplies | 0.8,1.8/2.85 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Screening Level | IEC-60134 | |
Supply Current-Max | 1.6 mA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.78 |