-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGU7258 - 5 GHz ISM SiGe:C low-noise amplifier MMIC with bypass DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGU7258X by NXP Semiconductors is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y7104
|
Newark | 5 Ghz Ism Sige:C Low-Noise Amplifier Mmic With Bypass/ Reel Rohs Compliant: Yes |Nxp BGU7258X RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2750 | Buy Now |
DISTI #
60AC7949
|
Newark | Rf Amplifier, 5925Mhz, Hxson-6, Frequency Min:4900Mhz, Frequency Max:5925Mhz, Gain:13Db, Noise F... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2730 / $0.5880 | Buy Now |
DISTI #
568-13126-1-ND
|
DigiKey | IC RF AMP ISM 5GHZ-6GHZ 6HXSON Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.2304 / $0.6500 | Buy Now |
DISTI #
BGU7258X
|
Avnet Americas | Low-Noise Amplifier (LNA) MMIC, 5 GHz to 6 GHz, 6 Pins, HXSON - Tape and Reel (Alt: BGU7258X) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1976 / $0.2172 | Buy Now |
DISTI #
771-BGU7258X
|
Mouser Electronics | RF Amplifier 5 GHz ISM SiGe:C low noise amp RoHS: Compliant | 0 |
|
$0.2190 / $0.4700 | Order Now |
DISTI #
V72:2272_06518509
|
Arrow Electronics | RF Amp Single LNA 5.925GHz 3.6V 6-Pin HXSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2203 Container: Cut Strips | Americas - 72 |
|
$0.2094 / $0.3241 | Buy Now |
|
Future Electronics | RF Amplifier IC ISM 5GHz ~ 6GHz 6-HXSON (1.6x1.6) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel |
0 Reel |
|
$0.1880 / $0.1960 | Buy Now |
DISTI #
71031740
|
Verical | RF Amp Single LNA 5.925GHz 3.6V 6-Pin HXSON EP T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2203 | Americas - 72 |
|
$0.2094 | Buy Now |
DISTI #
BGU7258X
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.2400 | Buy Now |
DISTI #
BGU7258X
|
Avnet Silica | Low-Noise Amplifier (LNA) MMIC, 5 GHz to 6 GHz, 6 Pins, HXSON (Alt: BGU7258X) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGU7258X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU7258X
NXP Semiconductors
BGU7258 - 5 GHz ISM SiGe:C low-noise amplifier MMIC with bypass DFN 6-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1189-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |