Part Details for BGSA12UGL8E6327XTSA1 by Infineon Technologies AG
Overview of BGSA12UGL8E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for BGSA12UGL8E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6970
|
Newark | Rf Switch, 6Ghz, Tslp, Frequency Min:-, Frequency Max:6Ghz, Rf Ic Case Style:Tslp, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Operating Temperature Min:-, Operating Temperature Max:-, Product Range:-, Rohs Compliant: Yes |Infineon BGSA12UGL8E6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3120 / $0.3420 | Buy Now |
DISTI #
BGSA12UGL8E6327XTSA1CT-ND
|
DigiKey | IC RF SWITCH SPDT TSLP8-1 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14952 In Stock |
|
$0.2287 / $0.6500 | Buy Now |
DISTI #
BGSA12UGL8E6327XTS
|
Avnet Americas | RF Switch Single SPDT 8-Pin TSLP T/R - Tape and Reel (Alt: BGSA12UGL8E6327XTS) RoHS: Compliant Min Qty: 1556 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1364994 Partner Stock |
|
$0.1897 / $0.2344 | Buy Now |
DISTI #
BGSA12UGL8E6327XTS
|
Avnet Americas | RF Switch Single SPDT 8-Pin TSLP T/R - Tape and Reel (Alt: BGSA12UGL8E6327XTS) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BGSA12UGL8E6327X
|
Mouser Electronics | RF Switch ICs ANTENNA DEVICES RoHS: Compliant | 5946 |
|
$0.2260 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks | 0 |
|
$0.2010 | Buy Now |
|
Rochester Electronics | BGSA12UGL8 - RF Switch RoHS: Compliant Status: Active Min Qty: 1 | 9527 |
|
$0.1992 / $0.2344 | Buy Now |
DISTI #
C1S322000698628
|
Chip1Stop | RF Transceiver ICs RoHS: Compliant pbFree: Yes | 14 |
|
$0.3090 | Buy Now |
DISTI #
SP001709494
|
EBV Elektronik | RF Switch Single SPDT 8-Pin TSLP T/R (Alt: SP001709494) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BGSA12UGL8E6327XTSA1
BGSA12UGL8E6327XTSA1 CAD Models
BGSA12UGL8E6327XTSA1 Part Data Attributes
|
BGSA12UGL8E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGSA12UGL8E6327XTSA1
Infineon Technologies AG
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |