Part Details for BGS8H2X by NXP Semiconductors
Overview of BGS8H2X by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BGS8H2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8118
|
Newark | Bgs8H2 /Reel Rohs Compliant: Yes |Nxp BGS8H2X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1820 | Buy Now |
DISTI #
568-14336-1-ND
|
DigiKey | IC AMP CELL 2.3GHZ-2.69GHZ 6XSON Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4354 In Stock |
|
$0.1625 / $0.6600 | Buy Now |
DISTI #
BGS8H2X
|
Avnet Americas | RF Amp Chip Low Noise Amplifier 2690MHz 3.1V 6-Pin XSON T/R - Tape and Reel (Alt: BGS8H2X) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1354 / $0.1494 | Buy Now |
DISTI #
771-BGS8H2X
|
Mouser Electronics | RF Amplifier BGS8H2 RoHS: Compliant | 4406 |
|
$0.1350 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1275 | Buy Now |
DISTI #
BGS8H2X
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1900 | Buy Now |
DISTI #
BGS8H2X
|
EBV Elektronik | RF Amp Chip Low Noise Amplifier 2690MHz 3.1V 6-Pin XSON T/R (Alt: BGS8H2X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BGS8H2X
BGS8H2X CAD Models
BGS8H2X Part Data Attributes
|
BGS8H2X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGS8H2X
NXP Semiconductors
BGS8H2 - SiGe:C Low Noise Amplifier MMIC with bypass switch for LTE SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1232 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9.2 dB | |
Input Power-Max (CW) | 26 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2690 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.03,16 | |
Power Supplies | 1.8,2.8 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Screening Level | IEC-60134 | |
Supply Current-Max | 7.8 mA | |
Surface Mount | YES | |
VSWR-Max | 1.67 |