Part Details for BGS14GA14E6327XTSA1 by Infineon Technologies AG
Overview of BGS14GA14E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGS14GA14E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BGS14GA14 - SP4T Diversity Antenna Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2958704 |
|
$0.1934 / $0.2275 | Buy Now |
DISTI #
SP001311526
|
EBV Elektronik | RF CMOS SWITCH (Alt: SP001311526) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BGS14GA14E6327XTSA1
BGS14GA14E6327XTSA1 CAD Models
BGS14GA14E6327XTSA1 Part Data Attributes:
|
BGS14GA14E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS14GA14E6327XTSA1
Infineon Technologies AG
Telecom Circuit, 1-Func, ROHS COMPLIANT, ATSLP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, ATSLP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XQMA-B14 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | BUTT | |
Terminal Position | QUAD | |
Width | 2 mm |
Alternate Parts for BGS14GA14E6327XTSA1
This table gives cross-reference parts and alternative options found for BGS14GA14E6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGS14GA14E6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGS14GA14 | Telecom Circuit, 1-Func, ROHS COMPLIANT, ATSLP-14 | Infineon Technologies AG | BGS14GA14E6327XTSA1 vs BGS14GA14 |