-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, MOS, TSNP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1366
|
Newark | Rf Switch, Sp3T, 0.1-6Ghz, Tsnp-8, Frequency Min:100Mhz, Frequency Max:6Ghz, Rf Ic Case Style:Tsnp, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:3.4V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, rohs Compliant: Yes |Infineon BGS13SN8E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1980 / $0.5380 | Buy Now |
DISTI #
BGS13SN8E6327XTSA1CT-ND
|
DigiKey | IC RF SWITCH SP3T 6GHZ TSNP8-1 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23617 In Stock |
|
$0.1525 / $0.5200 | Buy Now |
DISTI #
BGS13SN8E6327XTSA1
|
Avnet Americas | RF Switch Single SP3T 0.1Hz to 6GHz 8-Pin TSNP-1 T/R - Tape and Reel (Alt: BGS13SN8E6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1829 | Buy Now |
DISTI #
726-BGS13SN8E6327XTS
|
Mouser Electronics | RF Switch ICs CMOS SWITCH RoHS: Compliant | 23375 |
|
$0.1520 / $0.5000 | Buy Now |
DISTI #
V79:2366_26427729
|
Arrow Electronics | RF Switch SP3T 100MHz to 6GHz 9dB 8-Pin TSNP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1904 | Americas - 41875 |
|
$0.2141 / $0.2799 | Buy Now |
DISTI #
V72:2272_09156895
|
Arrow Electronics | RF Switch SP3T 100MHz to 6GHz 9dB 8-Pin TSNP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1904 Container: Cut Strips | Americas - 3403 |
|
$0.2827 / $0.3005 | Buy Now |
|
Future Electronics | BGS13SN8 Series SP3T 1.8 V to 3.4 V 100 MHz to 6 GHz RF Switch IC - PG-TSNP-8 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.1490 | Buy Now |
DISTI #
60427284
|
Verical | RF Switch SP3T 100MHz to 6GHz 9dB 8-Pin TSNP T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 1904 | Americas - 41875 |
|
$0.2141 / $0.3243 | Buy Now |
DISTI #
55626524
|
Verical | RF Switch SP3T 100MHz to 6GHz 9dB 8-Pin TSNP T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1904 | Americas - 3403 |
|
$0.3742 / $0.3869 | Buy Now |
|
Rochester Electronics | BGS13SN8 - RF Switch RoHS: Compliant Status: Active Min Qty: 1 | 6753552 |
|
$0.1463 / $0.1721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGS13SN8E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS13SN8E6327XTSA1
Infineon Technologies AG
Telecom Circuit, 1-Func, MOS, TSNP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BCC, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XBCC-B8 | |
JESD-609 Code | e3 | |
Length | 1.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | MOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.1 mm |