-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, CMOS, ATSLP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BGS13GA14 - RF Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 246311 |
|
$0.1837 / $0.2161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGS13GA14E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS13GA14E6327XTSA1
Infineon Technologies AG
Telecom Circuit, 1-Func, CMOS, ATSLP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ATSLP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XBCC-B14 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for BGS13GA14E6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGS13GA14E6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGS18GA14 | Telecom Circuit, 1-Func, ROHS COMPLIANT, ATSLP-14 | Infineon Technologies AG | BGS13GA14E6327XTSA1 vs BGS18GA14 |
BGS16GA14 | Telecom Circuit, | Infineon Technologies AG | BGS13GA14E6327XTSA1 vs BGS16GA14 |
BGS14GA14 | Telecom Circuit, 1-Func, ROHS COMPLIANT, ATSLP-14 | Infineon Technologies AG | BGS13GA14E6327XTSA1 vs BGS14GA14 |