-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, CMOS, PBCC10, TSNP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0100
|
Newark | Rf Switch, 6Ghz, Spdt, Tsnp-10, Frequency Min:500Mhz, Frequency Max:6Ghz, Rf Ic Case Style:Tsnp, No. Of Pins:10Pins, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Operating Temperature Min:-30°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Infineon BGS12PN10E6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10775 |
|
$0.3300 / $0.6660 | Buy Now |
DISTI #
BGS12PN10E6327XTSA1CT-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ TSNP10-1 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13900 In Stock |
|
$0.2444 / $0.5900 | Buy Now |
DISTI #
BGS12PN10E6327XTSA
|
Avnet Americas | RF Switch Single SPDT 0.5GHz to 6GHz 10-Pin TSNP-1 T/R - Tape and Reel (Alt: BGS12PN10E6327XTSA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BGS12PN10E6327XT
|
Mouser Electronics | RF Switch ICs CMOS SWITCH RoHS: Compliant | 11514 |
|
$0.2470 / $0.6200 | Buy Now |
DISTI #
V72:2272_16141791
|
Arrow Electronics | RF Switch SPDT 500MHz to 6GHz 16dB 10-Pin TSNP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2129 Container: Cut Strips | Americas - 1441 |
|
$0.2479 / $0.5651 | Buy Now |
|
Future Electronics | SPDT High Linearity High Power RF Switch in a PG TSNP -10 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2500 | Buy Now |
DISTI #
80320303
|
Verical | RF Switch SPDT 500MHz to 6GHz 16dB 10-Pin TSNP T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 | Americas - 4482 |
|
$0.2725 | Buy Now |
DISTI #
58148329
|
Verical | RF Switch SPDT 500MHz to 6GHz 16dB 10-Pin TSNP T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2129 | Americas - 1441 |
|
$0.2479 / $0.3755 | Buy Now |
|
Rochester Electronics | BGS12PN10 - RF Switch RoHS: Compliant Status: Active Min Qty: 1 | 7176 |
|
$0.2180 / $0.2565 | Buy Now |
DISTI #
C1S322000650053
|
Chip1Stop | RF Switches RoHS: Compliant pbFree: Yes Container: Cut Tape | 4482 |
|
$0.2340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGS12PN10E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS12PN10E6327XTSA1
Infineon Technologies AG
Telecom Circuit, 1-Func, CMOS, PBCC10, TSNP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PBCC-N10 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Nom | 2.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.1 mm |