Part Details for BGM13P22F512GA-V2R by Silicon Laboratories Inc
Results Overview of BGM13P22F512GA-V2R by Silicon Laboratories Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGM13P22F512GA-V2R Information
BGM13P22F512GA-V2R by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BGM13P22F512GA-V2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9359
|
Newark | Ble Module, V5.0, 2.4 To 2.4835Ghz, Bluetooth Version:Bluetooth Le 5.0, 5.1, Supply Voltage Min:1.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 654 |
|
$6.6600 / $11.7100 | Buy Now |
DISTI #
336-5146-1-ND
|
DigiKey | RF TXRX MOD BLUETOOTH CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62680 In Stock |
|
$6.4093 / $11.2600 | Buy Now |
DISTI #
634-BGM13P22F512GA2R
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BGM13P Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 512 kB flash, -... more RoHS: Compliant | 8566 |
|
$7.9600 / $12.2600 | Buy Now |
DISTI #
V72:2272_19200146
|
Arrow Electronics | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 31-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2443 Container: Cut Strips | Americas - 499 |
|
$6.2240 / $9.0720 | Buy Now |
DISTI #
87144177
|
Verical | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 31-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2443 | Americas - 499 |
|
$7.3140 / $9.0720 | Buy Now |
|
Quest Components | SUPPORT CIRCUIT, 1-FUNC | 21 |
|
$22.8000 / $24.0000 | Buy Now |
Part Details for BGM13P22F512GA-V2R
BGM13P22F512GA-V2R CAD Models
BGM13P22F512GA-V2R Part Data Attributes
|
BGM13P22F512GA-V2R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BGM13P22F512GA-V2R
Silicon Laboratories Inc
Telecom Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-08 |