Part Details for BGM1043N7E6327XUSA1 by Infineon Technologies AG
Overview of BGM1043N7E6327XUSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BGM1043N7E6327XUSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 67401 |
|
RFQ |
Part Details for BGM1043N7E6327XUSA1
BGM1043N7E6327XUSA1 CAD Models
BGM1043N7E6327XUSA1 Part Data Attributes
|
BGM1043N7E6327XUSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGM1043N7E6327XUSA1
Infineon Technologies AG
Telecom Circuit, 1-Func, PDSO6, 2.30 X 1.70 MM, 0.73 MM HEIGHT, ROHS COMPLIANT, TSNP-7/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.77 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.7 mm |