Part Details for BGD712C by NXP Semiconductors
Overview of BGD712C by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGD712C
BGD712C CAD Models
BGD712C Part Data Attributes:
|
BGD712C
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGD712C
NXP Semiconductors
RF/Microwave Amplifier, 40 MHz - 750 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, SOT-115J, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 19 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 410 mA |
Alternate Parts for BGD712C
This table gives cross-reference parts and alternative options found for BGD712C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGD712C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGD712 | RF/Microwave Amplifier, 40 MHz - 750 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 7 PIN | NXP Semiconductors | BGD712C vs BGD712 |