-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF and Baseband Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGC100GN6E6327XTSA1 by Infineon Technologies AG is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4455
|
Newark | Rf Switch, 0.6-2.7Ghz, Tsnp-6, Frequency Min:600Mhz, Frequency Max:2.7Ghz, Rf Ic Case Style:Tsnp,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14954 |
|
$0.1820 / $0.7550 | Buy Now |
DISTI #
BGC100GN6E6327XTSA1CT-ND
|
DigiKey | IC AMP CELL 600MHZ-2.7GHZ TSNP6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13667 In Stock |
|
$0.1904 / $0.5000 | Buy Now |
DISTI #
BGC100GN6E6327XTSA1
|
Avnet Americas | Switchable Wideband Directional Coupler IC, 6 Pins, TSNP - Tape and Reel (Alt: BGC100GN6E6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2117 | Buy Now |
DISTI #
726-BGC100GN6E6327XT
|
Mouser Electronics | RF Front End ANTENNA DEVICES RoHS: Compliant | 4638 |
|
$0.1900 / $0.4200 | Buy Now |
DISTI #
V72:2272_16665308
|
Arrow Electronics | RF Couplers Bi-directional Coupling 33dB 0.6GHz to 2.7GHz 6-Pin TSNP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2140 Container: Cut Strips | Americas - 14111 |
|
$0.3029 / $0.3295 | Buy Now |
DISTI #
V79:2366_28731547
|
Arrow Electronics | RF Couplers Bi-directional Coupling 33dB 0.6GHz to 2.7GHz 6-Pin TSNP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 10830 |
|
$0.1783 / $0.2999 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1904 | Buy Now |
DISTI #
85969166
|
Verical | RF Couplers Bi-directional Coupling 33dB 0.6GHz to 2.7GHz 6-Pin TSNP T/R RoHS: Compliant Min Qty: 1669 Package Multiple: 1 Date Code: 1701 | Americas - 660268 |
|
$0.2248 | Buy Now |
DISTI #
85969472
|
Verical | RF Couplers Bi-directional Coupling 33dB 0.6GHz to 2.7GHz 6-Pin TSNP T/R RoHS: Compliant Min Qty: 1669 Package Multiple: 1 Date Code: 2001 | Americas - 30405 |
|
$0.2248 | Buy Now |
DISTI #
69267560
|
Verical | RF Couplers Bi-directional Coupling 33dB 0.6GHz to 2.7GHz 6-Pin TSNP T/R RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 2316 | Americas - 14954 |
|
$0.2213 / $0.2263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGC100GN6E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGC100GN6E6327XTSA1
Infineon Technologies AG
RF and Baseband Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSNP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-XBCC-B6 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM |