RF and Microwave
BGA6489,135
NXP Semiconductors
Description: BGA6489 - MMIC wideband medium power amplifier SOT-89 3-Pin

Overview of BGA6489,135 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

Price & Stock for BGA6489,135 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # BGA6489,135
Avnet Americas - Tape and Reel (Alt: BGA6489,135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 33 Partner Stock
RFQ
Rochester Electronics IC MMIC AMPLIFIER SOT89 RoHS: Compliant Status: Obsolete Min Qty: 1 33
  • 1 $1.0000
  • 25 $0.9810
  • 100 $0.9409
  • 500 $0.9009
  • 1,000 $0.8508
$0.8508 / $1.0000 Buy Now

CAD Models for BGA6489,135 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BGA6489,135 by NXP Semiconductors

BGA6489,135
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOT-89
Package Description
PLASTIC, SC-62, TO-243, SOT-89, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT89
Reach Compliance Code
compliant
HTS Code
8542.33.00.01
Samacsys Manufacturer
NXP
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
15 dB
Input Power-Max (CW)
15 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
850 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-243
Power Supplies
8 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
86 mA
Surface Mount
YES
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. BGA6489,135
    NXP Semiconductors
    BGA6489 - MMIC wideband medium power amplifier SOT-89 3-Pin
    VS

Related Parts for BGA6489,135

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BGA6489,135 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BGA6489,135 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BGA6489,135 would you like to use for your alert(s)?
  • Please alert me when BGA6489,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BGA6489,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BGA6489,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BGA6489,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BGA6489,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BGA6489,135 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: