-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3536
|
Newark | Low Noise Amp, 18.5Db, 1Ghz, 3.6V, Tsnp, Frequency Min:600Mhz, Frequency Max:1Ghz, Gain:18.5Db, Noise Figure Typ:0.7Db, Rf Ic Case Style:Tsnp, No. Of Pins:6Pins, Supply Voltage Min:1.5V, Supply Voltage Max:3.6V, Operating Temperaturerohs Compliant: Yes |Infineon BGA5L1BN6E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3780 | Buy Now |
DISTI #
2156-BGA5L1BN6E6327XTSA1-448-ND
|
DigiKey | BGA5L1BN6 - 18DB HIGH GAIN LOW N Min Qty: 1086 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8512 In Stock |
|
$0.2800 | Buy Now |
|
Bristol Electronics | 627 |
|
RFQ | ||
|
Rochester Electronics | BGA5L1BN6 - 18dB High Gain Low Noise Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10719238 |
|
$0.2372 / $0.2791 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA5L1BN6E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA5L1BN6E6327XTSA1
Infineon Technologies AG
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSNP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-04-13 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-XBCC-B6 | |
Length | 1.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.7 mm |