-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3535
|
Newark | Low Noise Amp, 18.1Db, 2.69Ghz, Tsnp-6, Frequency Min:2.3Ghz, Frequency Max:2.69Ghz, Gain:18.1Db, Noise Figure Typ:0.7Db, Rf Ic Case Style:Tsnp, No. Of Pins:6Pins, Supply Voltage Min:1.5V, Supply Voltage Max:3.6V, Operating Rohs Compliant: Yes |Infineon BGA5H1BN6E6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23464 |
|
$0.2260 / $0.9420 | Buy Now |
DISTI #
BGA5H1BN6E6327XTSA1CT-ND
|
DigiKey | IC RF AMP LTE 2.3GHZ-2.69GHZ Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4461 In Stock |
|
$0.2692 / $0.7500 | Buy Now |
DISTI #
BGA5H1BN6E6327XTSA
|
Avnet Americas | RF Low Noise Amp Single 2300MHz to 2690MHz 18.1dB 6-Pin TSNP-2 T/R - Tape and Reel (Alt: BGA5H1BN6E6327XTSA) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BGA5H1BN6E6327XT
|
Mouser Electronics | RF Amplifier RF MMIC SUB 3 GHZ RoHS: Compliant | 8353 |
|
$0.2490 / $0.6200 | Buy Now |
DISTI #
V72:2272_19084593
|
Arrow Electronics | RF Amp Single LNA 2.69GHz 3.6V 6-Pin TSNP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2108 Container: Cut Strips | Americas - 11763 |
|
$0.2454 / $0.2788 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 8 Weeks | 0 |
|
$0.2400 | Buy Now |
DISTI #
83677343
|
Verical | RF Amp Single LNA 2.69GHz 3.6V 6-Pin TSNP T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Date Code: 2432 | Americas - 24000 |
|
$0.3081 | Buy Now |
DISTI #
65096310
|
Verical | RF Amp Single LNA 2.69GHz 3.6V 6-Pin TSNP T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 12000 |
|
$0.2663 / $0.4800 | Buy Now |
DISTI #
64559479
|
Verical | RF Amp Single LNA 2.69GHz 3.6V 6-Pin TSNP T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2108 | Americas - 11763 |
|
$0.2454 | Buy Now |
|
Rochester Electronics | BGA5H1BN6 - 18dB High Gain Low Noise Amplifier for LTE Highband RoHS: Compliant Status: Active Min Qty: 1 | 502560 |
|
$0.2372 / $0.2791 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA5H1BN6E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA5H1BN6E6327XTSA1
Infineon Technologies AG
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BCC, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-04-13 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-XBCC-B6 | |
Length | 1.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.7 mm |