There are no models available for this part yet.
Overview of BGA416 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for BGA416 by Infineon Technologies AG
Part Data Attributes for BGA416 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
ROHS COMPLIANT, SOT-143, 4 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Infineon
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
14 dB
|
Input Power-Max (CW)
|
8 dBm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
1800 MHz
|
Operating Frequency-Min
|
900 MHz
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOT-143R
|
Power Supplies
|
3 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Alternate Parts for BGA416
This table gives cross-reference parts and alternative options found for BGA416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0386-TR2 | 0MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC PACKAGE-4 | Avago Technologies | BGA416 vs MSA-0386-TR2 |
BGA2711,115 | BGA2711 - MMIC wideband amplifier TSSOP 6-Pin | NXP Semiconductors | BGA416 vs BGA2711,115 |
MSA-2111-TR1G | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | BGA416 vs MSA-2111-TR1G |
INA-03184-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | BGA416 vs INA-03184-BLK |
UPC2792TB-E3 | Wide Band Low Power Amplifier, 1200MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | BGA416 vs UPC2792TB-E3 |
MSA-0711-TR2 | 0MHz - 1900MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | BGA416 vs MSA-0711-TR2 |
MSA-2111-BLKG | 100MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | BGA416 vs MSA-2111-BLKG |
MSA-2743-BLK | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, BIPolar, PLASTIC, SOT-343, SC70, 4 PIN | Agilent Technologies Inc | BGA416 vs MSA-2743-BLK |
MSA-2543-TR1 | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, BIPolar, PLASTIC, SOT-343, SC-70, 4 PIN | Agilent Technologies Inc | BGA416 vs MSA-2543-TR1 |
MSA-0386-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar, | Agilent Technologies Inc | BGA416 vs MSA-0386-TR2 |
Related Parts for BGA416
-
MBC13916NT1RF/Microwave Amplifiers
-
STM32F072C8T6Microcontrollers
-
TPS61220DCKRSwitching Regulator or Controllers
-
ADUM1300CRW-RLOther Analog ICs
-
ADP151ACPZ-1.8-R7Linear Regulator ICs
-
CX02F475KFixed Capacitors
-
BSC059N04LSGPower Field-Effect Transistors
-
EP1AGX20CF484C6NField Programmable Gate Arrays
-
MUR1520Rectifier Diodes