Part Details for BGA2002,115 by NXP Semiconductors
Overview of BGA2002,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGA2002,115
BGA2002,115 CAD Models
BGA2002,115 Part Data Attributes
|
BGA2002,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA2002,115
NXP Semiconductors
BGA2002 - MMIC amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Pin Count | 4 | |
Manufacturer Package Code | SOT343R | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-343R | |
Power Supplies | 2.5 V | |
Screening Level | AEC-Q100 | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) |