Part Details for BG306-04-A-1-0400-L-B by Global Connector Technology
Overview of BG306-04-A-1-0400-L-B by Global Connector Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for BG306-04-A-1-0400-L-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BG30604A10400LB
|
Mouser Electronics | Board to Board & Mezzanine Connectors 4w, 2.54mm Pitch Socket, SIL, SMT, Vert, R1, GF, LCP Nat, T+R+C RoHS: Compliant | 1956 |
|
$0.4410 / $0.9800 | Buy Now |
|
Future Electronics | BG306 Series 4 Position Single Row 2.54 mm Pitch SMT Top Entry Vertical Socket RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4700 | Buy Now |
|
Future Electronics | BG306 Series 4 Position Single Row 2.54 mm Pitch SMT Top Entry Vertical Socket RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4700 | Buy Now |
Part Details for BG306-04-A-1-0400-L-B
BG306-04-A-1-0400-L-B CAD Models
BG306-04-A-1-0400-L-B Part Data Attributes
|
BG306-04-A-1-0400-L-B
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BG306-04-A-1-0400-L-B
Global Connector Technology
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |