BG154K0473MEN
Kyocera AVX Components
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of BG154K0473MEN by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for BG154K0473MEN by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BG154K0473MEN by Kyocera AVX Components

BG154K0473MEN
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
STANDARD: CECC30000
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
20%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. BG154K0473MEN
    Kyocera AVX Components
    CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for BG154K0473MEN

This table gives cross-reference parts and alternative options found for BG154K0473MEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BG154K0473MEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R60PF2470GY6-M Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation BG154K0473MEN vs R60PF2470GY6-M
MTB1632470MES CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Icel Srl BG154K0473MEN vs MTB1632470MES
R60PF2470CK6-M Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation BG154K0473MEN vs R60PF2470CK6-M
R60PI2470GY3-M Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation BG154K0473MEN vs R60PI2470GY3-M
B32522-Q8473-M Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED TDK Corporation BG154K0473MEN vs B32522-Q8473-M
R66473M630RTQ Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation BG154K0473MEN vs R66473M630RTQ
MKS2J024701M00MOSD Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima BG154K0473MEN vs MKS2J024701M00MOSD
R66473M630RLQ Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation BG154K0473MEN vs R66473M630RLQ
R66473M630RVQ Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation BG154K0473MEN vs R66473M630RVQ
R60PI2470503-M Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation BG154K0473MEN vs R60PI2470503-M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BG154K0473MEN by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BG154K0473MEN by Kyocera AVX Components

  • Please alert me when BG154K0473MEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BG154K0473MEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BG154K0473MEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BG154K0473MEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BG154K0473MEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BG154K0473MEN by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: