Part Details for BG154I0474KEN by Kyocera AVX Components
Overview of BG154I0474KEN by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BG154I0474KEN
BG154I0474KEN CAD Models
BG154I0474KEN Part Data Attributes
|
BG154I0474KEN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BG154I0474KEN
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: CECC30000 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for BG154I0474KEN
This table gives cross-reference parts and alternative options found for BG154I0474KEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BG154I0474KEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB1403470KGS | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | BG154I0474KEN vs MTB1403470KGS |
R60MI3470DQL-K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG154I0474KEN vs R60MI3470DQL-K |
R60MI3470AAL-K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG154I0474KEN vs R60MI3470AAL-K |
R60MI3470CK4-K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG154I0474KEN vs R60MI3470CK4-K |
R60MI3470AA4-K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG154I0474KEN vs R60MI3470AA4-K |
R60MI3470504-K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG154I0474KEN vs R60MI3470504-K |
R60MI3470AA3-K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG154I0474KEN vs R60MI3470AA3-K |
B32592C6474K289 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | BG154I0474KEN vs B32592C6474K289 |
MTB1403470KES | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | BG154I0474KEN vs MTB1403470KES |
R60MI347050L-K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG154I0474KEN vs R60MI347050L-K |