-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Pure Green, Water Clear, 2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1862 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Green, Water Clear | 3546 |
|
$0.1320 / $0.6600 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Water Clear | 1828 |
|
$0.1980 / $0.6600 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Water Clear | 1489 |
|
$0.1980 / $0.6600 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Water Clear | 14 |
|
$1.2000 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BG1101F-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
BG1101F-TR
Stanley Electric Co
Single Color LED, Pure Green, Water Clear, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 555 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES |