Part Details for BG104G0224MEN by Kyocera AVX Components
Overview of BG104G0224MEN by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BG104G0224MEN
BG104G0224MEN CAD Models
BG104G0224MEN Part Data Attributes
|
BG104G0224MEN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BG104G0224MEN
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: CECC30000 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for BG104G0224MEN
This table gives cross-reference parts and alternative options found for BG104G0224MEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BG104G0224MEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66224M250ALQ | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG104G0224MEN vs R66224M250ALQ |
MKS2F032201H00MFSD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | BG104G0224MEN vs MKS2F032201H00MFSD |
R60IF3220DQ6-M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG104G0224MEN vs R60IF3220DQ6-M |
R66224M250RVQ | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG104G0224MEN vs R66224M250RVQ |
R66224M250BTQ | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG104G0224MEN vs R66224M250BTQ |
R66224M250BL | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG104G0224MEN vs R66224M250BL |
R60IF3220GY6-M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG104G0224MEN vs R60IF3220GY6-M |
R60II3220503-M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG104G0224MEN vs R60II3220503-M |
R82224M250BV | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG104G0224MEN vs R82224M250BV |
R66224M250RT | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG104G0224MEN vs R66224M250RT |