Part Details for BG031-03-I-0600-0300-N-D by Global Connector Technology
Overview of BG031-03-I-0600-0300-N-D by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part Details for BG031-03-I-0600-0300-N-D
BG031-03-I-0600-0300-N-D CAD Models
BG031-03-I-0600-0300-N-D Part Data Attributes
|
BG031-03-I-0600-0300-N-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BG031-03-I-0600-0300-N-D
Global Connector Technology
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BG031-03-I-0600-0300-N-D
This table gives cross-reference parts and alternative options found for BG031-03-I-0600-0300-N-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BG031-03-I-0600-0300-N-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BG031-03-G-0600-0300-N-G | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | BG031-03-I-0600-0300-N-D vs BG031-03-G-0600-0300-N-G |
BG031-03-A-0600-0300-L-D | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | BG031-03-I-0600-0300-N-D vs BG031-03-A-0600-0300-L-D |
BG031-03-G-0600-0300-L-E | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | BG031-03-I-0600-0300-N-D vs BG031-03-G-0600-0300-L-E |
BG031-03-C-0600-0300-N-E | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | BG031-03-I-0600-0300-N-D vs BG031-03-C-0600-0300-N-E |
BG031-03-A-0600-0300-L-E | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | BG031-03-I-0600-0300-N-D vs BG031-03-A-0600-0300-L-E |
BG031-03-C-0600-0300-L-D | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | BG031-03-I-0600-0300-N-D vs BG031-03-C-0600-0300-L-D |
BG031-03-G-0600-0300-L-D | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | BG031-03-I-0600-0300-N-D vs BG031-03-G-0600-0300-L-D |
BG031-03-G-0600-0300-L-G | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | BG031-03-I-0600-0300-N-D vs BG031-03-G-0600-0300-L-G |
BG031-03-B-0600-0300-N-D | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | BG031-03-I-0600-0300-N-D vs BG031-03-B-0600-0300-N-D |
BG031-03-B-0600-0300-L-E | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | BG031-03-I-0600-0300-N-D vs BG031-03-B-0600-0300-L-E |