Part Details for BG025-68-C-0600-0300-0250-L-G by Global Connector Technology
Overview of BG025-68-C-0600-0300-0250-L-G by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part Details for BG025-68-C-0600-0300-0250-L-G
BG025-68-C-0600-0300-0250-L-G CAD Models
BG025-68-C-0600-0300-0250-L-G Part Data Attributes
|
BG025-68-C-0600-0300-0250-L-G
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BG025-68-C-0600-0300-0250-L-G
Global Connector Technology
Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.098 inch | |
Body Length | 3.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 |
Alternate Parts for BG025-68-C-0600-0300-0250-L-G
This table gives cross-reference parts and alternative options found for BG025-68-C-0600-0300-0250-L-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BG025-68-C-0600-0300-0250-L-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BG025-68-G-0250-0250-1040-P-E | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, | Global Connector Technology | BG025-68-C-0600-0300-0250-L-G vs BG025-68-G-0250-0250-1040-P-E |
BG025-68-C-0250-0300-1040-P-G | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, | Global Connector Technology | BG025-68-C-0600-0300-0250-L-G vs BG025-68-C-0250-0300-1040-P-G |
BG025-68-B-0250-0250-0250-L-E | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, | Global Connector Technology | BG025-68-C-0600-0300-0250-L-G vs BG025-68-B-0250-0250-0250-L-E |
BG025-68-G-0600-0300-0250-L-G | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, | Global Connector Technology | BG025-68-C-0600-0300-0250-L-G vs BG025-68-G-0600-0300-0250-L-G |
BG025-68-B-0600-0300-0250-N-G | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, | Global Connector Technology | BG025-68-C-0600-0300-0250-L-G vs BG025-68-B-0600-0300-0250-N-G |
BG025-68-I-0600-0250-0250-P-D | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, | Global Connector Technology | BG025-68-C-0600-0300-0250-L-G vs BG025-68-I-0600-0250-0250-P-D |
BG025-68-B-0600-0300-0250-L-G | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, | Global Connector Technology | BG025-68-C-0600-0300-0250-L-G vs BG025-68-B-0600-0300-0250-L-G |
BG025-68-I-0600-0250-0250-P-G | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, | Global Connector Technology | BG025-68-C-0600-0300-0250-L-G vs BG025-68-I-0600-0250-0250-P-G |
BG025-68-G-0250-0250-1040-L-G | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, | Global Connector Technology | BG025-68-C-0600-0300-0250-L-G vs BG025-68-G-0250-0250-1040-L-G |
BG025-68-G-0250-0300-1040-N-G | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, | Global Connector Technology | BG025-68-C-0600-0300-0250-L-G vs BG025-68-G-0250-0300-1040-N-G |