Part Details for BFY72 by Crimson Semiconductor Inc
Overview of BFY72 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFY72
BFY72 CAD Models
BFY72 Part Data Attributes
|
BFY72
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BFY72
Crimson Semiconductor Inc
Small Signal Bipolar Transistor, 28V V(BR)CEO, 1-Element, NPN, Silicon, TO-39,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 28 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BFY72
This table gives cross-reference parts and alternative options found for BFY72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFY72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFY72 | Small Signal Bipolar Transistor, 28V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Corporation | BFY72 vs BFY72 |