Part Details for BFY50G4 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BFY50G4 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFY50G4
BFY50G4 CAD Models
BFY50G4 Part Data Attributes
|
BFY50G4
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BFY50G4
TT Electronics Power and Hybrid / Semelab Limited
1000mA, 35V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, METAL CAN, TO-39, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BFY50G4
This table gives cross-reference parts and alternative options found for BFY50G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFY50G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFY50-QR-B | 1000mA, 35V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, METAL CAN, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BFY50G4 vs BFY50-QR-B |
BFY50 | Small Signal Bipolar Transistor, 1A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, METAL CAN, TO-39, 3 PIN | TT Electronics Resistors | BFY50G4 vs BFY50 |
BFY50-QR-BG4 | Small Signal Bipolar Transistor, 1A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, METAL CAN, TO-39, 3 PIN | TT Electronics Resistors | BFY50G4 vs BFY50-QR-BG4 |
BFY50 | TRANSISTOR 1000 mA, 35 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, BIP General Purpose Small Signal | NXP Semiconductors | BFY50G4 vs BFY50 |
BFY50LEADFREE | Small Signal Bipolar Transistor, 35V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | BFY50G4 vs BFY50LEADFREE |
BFY50.MOD | Small Signal Bipolar Transistor, 1A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, METAL CAN, TO-39, 3 PIN | TT Electronics Resistors | BFY50G4 vs BFY50.MOD |
BFY50 | 1000mA, 35V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Diodes Incorporated | BFY50G4 vs BFY50 |
BFY50G4 | Small Signal Bipolar Transistor, 1A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, METAL CAN, TO-39, 3 PIN | TT Electronics Resistors | BFY50G4 vs BFY50G4 |
BFY50 | 1000mA, 35V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | STMicroelectronics | BFY50G4 vs BFY50 |
BFY50.MODE4 | Small Signal Bipolar Transistor, 1A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, METAL CAN, TO-39, 3 PIN | TT Electronics Resistors | BFY50G4 vs BFY50.MODE4 |