Part Details for BFW93 by NXP Semiconductors
Overview of BFW93 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BFW93
BFW93 CAD Models
BFW93 Part Data Attributes
|
BFW93
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFW93
NXP Semiconductors
TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DISK BUTTON, O-PRDB-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-PRDB-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1700 MHz |
Alternate Parts for BFW93
This table gives cross-reference parts and alternative options found for BFW93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFW93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF951 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN | Motorola Semiconductor Products | BFW93 vs MRF951 |
2SC5182 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | BFW93 vs 2SC5182 |
2SC4854 | RF Small Signal Bipolar Transistor, 0.015A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236, CP, 3 PIN | SANYO Electric Co Ltd | BFW93 vs 2SC4854 |
2N3959 | Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-18 | Motorola Mobility LLC | BFW93 vs 2N3959 |
2SC3802KT146/MQ | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | ROHM Semiconductor | BFW93 vs 2SC3802KT146/MQ |
MPS9427B | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92, | Crimson Semiconductor Inc | BFW93 vs MPS9427B |
2SC5183R | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN, | NEC Electronics America Inc | BFW93 vs 2SC5183R |
2SC3827-T1BT52 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | BFW93 vs 2SC3827-T1BT52 |
2SC5227 | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CP, 3 PIN | SANYO Electric Co Ltd | BFW93 vs 2SC5227 |
BF199ZL1 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Semiconductor Products | BFW93 vs BF199ZL1 |