Part Details for BFW16A by Central Semiconductor Corp
Overview of BFW16A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Part Details for BFW16A
BFW16A CAD Models
BFW16A Part Data Attributes
|
BFW16A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BFW16A
Central Semiconductor Corp
RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Silicon, NPN, TO-39,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |