Part Details for BFT30 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BFT30 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BFT30
BFT30 CAD Models
BFT30 Part Data Attributes:
|
BFT30
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BFT30
TT Electronics Power and Hybrid / Semelab Limited
1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, HERMETIC SEALED, TO-18, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 95 MHz |
Alternate Parts for BFT30
This table gives cross-reference parts and alternative options found for BFT30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFT30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFT30.MODG4 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | BFT30 vs BFT30.MODG4 |
BFT30.MODG4 | 1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BFT30 vs BFT30.MODG4 |
BFT30G4 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, TO-18, 3 PIN | TT Electronics Resistors | BFT30 vs BFT30G4 |
BFT30.MOD | 1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, HERMETIC SEALED, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BFT30 vs BFT30.MOD |
BFT30G4 | 1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, HERMETIC SEALED, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BFT30 vs BFT30G4 |