-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BFT25A - NPN 5 GHz wideband transistor TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R2575
|
Newark | Rf Wideband Transistor, Npn, 5V, 5Ghz, 3-Sot-23, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:5V, Transition Frequency:5Ghz, Power Dissipation:32Mw, Continuous Collector Current:6.5Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Nxp BFT25A,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
75R4661
|
Newark | Rf Wideband Transistor, Npn, 5V, 5Ghz, 3-Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:5V, Transition Frequency Ft:5Ghz, Power Dissipation Pd:32Mw, Dc Collector Current:6.5Ma, Dc Current Gain Hfe:80Hfe, Msl:- Rohs Compliant: Yes |Nxp BFT25A,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2600 | Buy Now |
DISTI #
34R2997
|
Newark | Bipolar - Rf Transistor, Npn, 5 V, 5 Ghz, 32 Mw, 6.5 Ma, 80 Rohs Compliant: Yes |Nxp BFT25A,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3070 / $0.6510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFT25A,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFT25A,215
NXP Semiconductors
BFT25A - NPN 5 GHz wideband transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00 | |
Date Of Intro | 1992-11-01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.0065 A | |
Collector-Base Capacitance-Max | 0.45 pF | |
Collector-Emitter Voltage-Max | 5 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.032 W | |
Power Dissipation-Max (Abs) | 0.032 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |
This table gives cross-reference parts and alternative options found for BFT25A,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFT25A,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFT25AT/R | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | BFT25A,215 vs BFT25AT/R |
934008580215 | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SST, 3 PIN, BIP RF Small Signal | NXP Semiconductors | BFT25A,215 vs 934008580215 |
BFT25ATRL13 | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFT25A,215 vs BFT25ATRL13 |