Part Details for BFS20T216 by ROHM Semiconductor
Overview of BFS20T216 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFS20T216
BFS20T216 CAD Models
BFS20T216 Part Data Attributes
|
BFS20T216
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BFS20T216
ROHM Semiconductor
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Silicon, NPN, MINIMOLD, SST, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 275 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BFS20T216
This table gives cross-reference parts and alternative options found for BFS20T216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS20T216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFS20 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Silicon, NPN, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | BFS20T216 vs BFS20 |