BFS19TRL
Description: RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN

Overview of BFS19TRL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BFS19TRL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFS19TRL by YAGEO Corporation

BFS19TRL
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.03 A
Collector-Emitter Voltage-Max
20 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
65
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
260 MHz
Want to compare parts?
  1. BFS19TRL
    YAGEO Corporation
    RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFS19TRL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFS19TRL by YAGEO Corporation

  • Please alert me when BFS19TRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BFS19TRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFS19TRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BFS19TRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFS19TRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFS19TRL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: