There are no models available for this part yet.
Overview of BFS19 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFS19 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 1679 |
|
$0.0960 / $0.1800 | Buy Now | ||
ComSIT USA | NPN MEDIUM FREQUENCY TRANSISTOR Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB RoHS: Compliant |
|
|
RFQ |
CAD Models for BFS19 by NXP Semiconductors
Part Data Attributes for BFS19 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-23
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.03 A
|
Collector-Emitter Voltage-Max
|
20 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
65
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
260 MHz
|
Alternate Parts for BFS19
This table gives cross-reference parts and alternative options found for BFS19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFS19,235 | BFS19 - NPN medium frequency transistor@en-us TO-236 3-Pin | Nexperia | BFS19 vs BFS19,235 |
BFS19T/R | TRANSISTOR 30 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BFS19 vs BFS19T/R |
BFS19/T3 | Small Signal Bipolar Transistor | Nexperia | BFS19 vs BFS19/T3 |
Related Parts for BFS19
-
BC847BWSmall Signal Bipolar Transistors
-
BAW156Rectifier Diodes
-
C0603C101J5GACFixed Capacitors
-
BCP54-16Power Bipolar Transistors
-
ESD5Z3.3T1GTransient Suppressors
-
BZV55-B3V9Zener Diodes
-
STM32F030F4P6Microcontrollers
-
BD9106FVM-TRSwitching Regulator or Controllers
-
BD3575YHFP-MTRLinear Regulator ICs