-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFS17WH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 15V 1.4GHZ SOT323-3 Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0416 / $0.0520 | Buy Now |
DISTI #
BFS17WH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 15V 0.025A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BFS17WH6327XTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0451 / $0.0515 | Buy Now |
DISTI #
726-BFS17WH6327XTSA1
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant | 48509 |
|
$0.0410 / $0.1000 | Buy Now |
DISTI #
V72:2272_06391666
|
Arrow Electronics | Trans RF BJT NPN 15V 0.025A 280mW Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2213 Container: Cut Strips | Americas - 1 |
|
$0.3212 | Buy Now |
|
Future Electronics | BFS17W Series 1.4 GHz 15 V Surface Mount NPN RF Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0471 | Buy Now |
|
Future Electronics | BFS17W Series 1.4 GHz 15 V Surface Mount NPN RF Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0471 | Buy Now |
DISTI #
79370781
|
Verical | Trans RF BJT NPN 15V 0.025A 280mW Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 604 Package Multiple: 1 | Americas - 15000 |
|
$0.0469 / $0.0518 | Buy Now |
DISTI #
BFS17WH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 15V 0.025A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BFS17WH6327XTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0451 / $0.0515 | Buy Now |
DISTI #
BFS17WH6327XTSA1
|
TME | Transistor: NPN, bipolar, RF, 15V, 25mA, 0.28W, SOT323 Min Qty: 5 | 0 |
|
$0.0515 / $0.1716 | RFQ |
|
Chip1Cloud | TRANS RF NPN 15V 25MA SOT323 | 33000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFS17WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFS17WH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Base Capacitance-Max | 0.8 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2500 MHz |
This table gives cross-reference parts and alternative options found for BFS17WH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS17WH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFS17WE6327HTSA1 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Infineon Technologies AG | BFS17WH6327XTSA1 vs BFS17WE6327HTSA1 |
BFS17WE6327 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Infineon Technologies AG | BFS17WH6327XTSA1 vs BFS17WE6327 |