Part Details for BFS17 by NXP Semiconductors
Overview of BFS17 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFS17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2607 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,NPN,15V V(BR)CEO,25MA I(C),SOT-23 | 2085 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,15V V(BR)CEO,25MA I(C),SOT-23 (Also Known As: BFS17T/R) | 2085 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,15V V(BR)CEO,25MA I(C),SOT-23 | 1081 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,15V V(BR)CEO,25MA I(C),SOT-23 (Also Known As: BFS17T/R) | 1081 |
|
$0.0600 / $0.2000 | Buy Now |
Part Details for BFS17
BFS17 CAD Models
BFS17 Part Data Attributes
|
BFS17
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFS17
NXP Semiconductors
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.3 W | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1600 MHz |
Alternate Parts for BFS17
This table gives cross-reference parts and alternative options found for BFS17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFS17TRL | NXP Semiconductors | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | BFS17 vs BFS17TRL |