Part Details for BFR92ATRL13 by NXP Semiconductors
Overview of BFR92ATRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BFR92ATRL13
BFR92ATRL13 CAD Models
BFR92ATRL13 Part Data Attributes
|
BFR92ATRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFR92ATRL13
NXP Semiconductors
TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 15 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |
Alternate Parts for BFR92ATRL13
This table gives cross-reference parts and alternative options found for BFR92ATRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR92ATRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933551560215 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SST, 3 PIN | NXP Semiconductors | BFR92ATRL13 vs 933551560215 |
BFR92AT/R | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | BFR92ATRL13 vs BFR92AT/R |
BFR92A-T | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | NXP Semiconductors | BFR92ATRL13 vs BFR92A-T |
BFR92ATRL | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFR92ATRL13 vs BFR92ATRL |
BFR92AT | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN, BIP RF Small Signal | NXP Semiconductors | BFR92ATRL13 vs BFR92AT |
BFR92A,215 | BFR92A - NPN 5 GHz wideband transistor TO-236 3-Pin | NXP Semiconductors | BFR92ATRL13 vs BFR92A,215 |