Part Details for BFR380L3-E6327 by Infineon Technologies AG
Overview of BFR380L3-E6327 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BFR380L3-E6327
BFR380L3-E6327 CAD Models
BFR380L3-E6327 Part Data Attributes
|
BFR380L3-E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR380L3-E6327
Infineon Technologies AG
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.08 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.38 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 11000 MHz |