Part Details for BFQ263A by NXP Semiconductors
Overview of BFQ263A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BFQ263A
BFQ263A CAD Models
BFQ263A Part Data Attributes:
|
BFQ263A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFQ263A
NXP Semiconductors
TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39, BIP RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Emitter Voltage-Max | 95 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1200 MHz |