Datasheets
BFQ231A by:

Transistor

Part Details for BFQ231A by Philips Semiconductors

Overview of BFQ231A by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for BFQ231A

BFQ231A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BFQ231A Part Data Attributes

BFQ231A Philips Semiconductors
Buy Now Datasheet
Compare Parts:
BFQ231A Philips Semiconductors Transistor
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.3 A
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.675 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 1000 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFQ231A by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFQ231A by Philips Semiconductors

Select Manufacturer
Which Manufacturer of BFQ231A would you like to use for your alert(s)?
  • Please alert me when BFQ231A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFQ231A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFQ231A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFQ231A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFQ231A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFQ231A by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: