Part Details for BFQ19TRL13 by YAGEO Corporation
Overview of BFQ19TRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFQ19TRL13
BFQ19TRL13 CAD Models
BFQ19TRL13 Part Data Attributes
|
BFQ19TRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BFQ19TRL13
YAGEO Corporation
RF Small Signal Bipolar Transistor, 0.075A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.075 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |
Alternate Parts for BFQ19TRL13
This table gives cross-reference parts and alternative options found for BFQ19TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFQ19TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFQ19TRL | RF Small Signal Bipolar Transistor, 0.075A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | YAGEO Corporation | BFQ19TRL13 vs BFQ19TRL |
BFQ19 | RF Small Signal Bipolar Transistor, 0.075A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | YAGEO Corporation | BFQ19TRL13 vs BFQ19 |
933330380115 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN | NXP Semiconductors | BFQ19TRL13 vs 933330380115 |