-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.21A I(C), 1-Element, L Band, Silicon, NPN, TO-243, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8241
|
Newark | Rf Trans, Npn, 15V, 0.12A, 150Deg C, 1W, Transistor Polarity:Npn, Collector Emitter Voltage Max:15V, Transition Frequency:5.5Ghz, Power Dissipation:1W, Continuous Collector Current:120Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Infineon BFQ19SH6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 361 |
|
$0.0740 | Buy Now |
DISTI #
BFQ19SH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 15V 5.5GHZ SOT89-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9595 In Stock |
|
$0.2406 / $0.6500 | Buy Now |
DISTI #
13AC8241
|
Avnet Americas | Trans GP BJT NPN 15V 0.12A 3-Pin(3+Tab) SOT-89 T/R - Product that comes on tape, but is not reeled (Alt: 13AC8241) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 361 Partner Stock |
|
$0.4620 / $0.7260 | Buy Now |
DISTI #
BFQ19SH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 15V 0.12A 3-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BFQ19SH6327XTSA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BFQ19SH6327XTSA1
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTORS RoHS: Compliant | 14447 |
|
$0.2220 / $0.6700 | Buy Now |
|
Future Electronics | BFQ19S Series NPN 1 W 15 V 120 mA Low Noise Bipolar RF Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 2000Reel |
|
$0.2350 / $0.2550 | Buy Now |
DISTI #
BFQ19SH6327XTSA1
|
TME | Transistor: NPN, bipolar, RF, 20V, 0.12A, 1W, SOT89 Min Qty: 1 | 1097 |
|
$0.3120 / $0.6480 | Buy Now |
DISTI #
C1S322000840081
|
Chip1Stop | RF Transistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 13030 |
|
$0.1690 / $0.2580 | Buy Now |
DISTI #
C1S322000522291
|
Chip1Stop | Trans RF BJT NPN 15V 0.12A 1000mW Automotive 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant pbFree: Yes | 3369 |
|
$0.2770 / $0.4784 | Buy Now |
DISTI #
C1S322000673540
|
Chip1Stop | Trans RF BJT NPN 15V 0.12A 1000mW Automotive 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant pbFree: Yes | 1000 |
|
$0.2743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFQ19SH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFQ19SH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.21A I(C), 1-Element, L Band, Silicon, NPN, TO-243, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.21 A | |
Collector-Base Capacitance-Max | 1.35 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JEDEC-95 Code | TO-243 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5500 MHz |