Part Details for BFQ163 by NXP Semiconductors
Overview of BFQ163 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for BFQ163
BFQ163 CAD Models
BFQ163 Part Data Attributes:
|
BFQ163
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFQ163
NXP Semiconductors
TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39, BIP RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1000 MHz |
Alternate Parts for BFQ163
This table gives cross-reference parts and alternative options found for BFQ163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFQ163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3827-T1BT54 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | BFQ163 vs 2SC3827-T1BT54 |
2SC3357-RH | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-3 | NEC Electronics America Inc | BFQ163 vs 2SC3357-RH |
2N5836 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, L Band, Silicon, NPN, TO-46 | Motorola Semiconductor Products | BFQ163 vs 2N5836 |
MRF555 | RF Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Microsemi Corporation | BFQ163 vs MRF555 |
MRF5812R1 | RF Small Signal Bipolar Transistor, 0.2A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | BFQ163 vs MRF5812R1 |
2SC5463-O | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, USM, 2-2E1A, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | BFQ163 vs 2SC5463-O |
2SC5338-SH | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | BFQ163 vs 2SC5338-SH |
2SC5631 | RF Small Signal Bipolar Transistor, 0.08A I(C), NPN, UPAK-3 | Hitachi Ltd | BFQ163 vs 2SC5631 |
933608850112 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFQ163 vs 933608850112 |
2SC5338-T1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 | Renesas Electronics Corporation | BFQ163 vs 2SC5338-T1 |