Part Details for BFP740FESDH6327XTSA1 by Infineon Technologies AG
Overview of BFP740FESDH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFP740FESDH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFP740FESDH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 4.7V 47GHZ 4TSFP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5102 In Stock |
|
$0.1726 / $0.4300 | Buy Now |
DISTI #
726-BFP740FESDH6327X
|
Mouser Electronics | RF Bipolar Transistors RF BI RoHS: Compliant | 5236 |
|
$0.1620 / $0.5600 | Buy Now |
|
Future Electronics | BFP740FESD Series NPN 4.7 V 45 mA SMT Low Noise Bipolar RF Transistor-TSFP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1720 / $0.1840 | Buy Now |
DISTI #
69831506
|
Verical | Trans RF BJT NPN 4.2V 0.045A 160mW Automotive AEC-Q101 4-Pin TSFP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2334 | Americas - 84000 |
|
$0.2078 | Buy Now |
DISTI #
69265067
|
Verical | Trans RF BJT NPN 4.2V 0.045A 160mW Automotive AEC-Q101 4-Pin TSFP T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 2026 | Americas - 8796 |
|
$0.1838 / $0.2438 | Buy Now |
|
Rochester Electronics | BFP740 - Ultra Low-Noise SiGe:C Transistors for use up to 12 GHz ' RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.1523 / $0.1792 | Buy Now |
DISTI #
C1S327401110926
|
Chip1Stop | RF Transistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 8810 |
|
$0.1470 / $0.3890 | Buy Now |
DISTI #
SP000890036
|
EBV Elektronik | Trans GP BJT NPN 4.2V 0.045A 4-Pin TSFP T/R (Alt: SP000890036) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 4.7V 160mW 16025mA3V 45mA NPN TSFP-4 Bipolar (BJT) ROHS | 5 |
|
$0.4989 / $0.5257 | Buy Now |
Part Details for BFP740FESDH6327XTSA1
BFP740FESDH6327XTSA1 CAD Models
BFP740FESDH6327XTSA1 Part Data Attributes
|
BFP740FESDH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP740FESDH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.045A I(C), 1-Element, X Band, Silicon Germanium Carbon, NPN, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSFP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSFP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.045 A | |
Collector-Base Capacitance-Max | 0.08 pF | |
Collector-Emitter Voltage-Max | 4.2 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.16 W | |
Power Gain-Min (Gp) | 14 dB | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM CARBON | |
Transition Frequency-Nom (fT) | 47000 MHz |