Part Details for BFP740F-E6327 by Infineon Technologies AG
Overview of BFP740F-E6327 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BFP740F-E6327
BFP740F-E6327 CAD Models
BFP740F-E6327 Part Data Attributes
|
BFP740F-E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP740F-E6327
Infineon Technologies AG
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.045 A | |
Collector-Base Capacitance-Max | 0.14 pF | |
Collector-Emitter Voltage-Max | 4 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-F4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.16 W | |
Power Gain-Min (Gp) | 12.5 dB | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM CARBON | |
Transition Frequency-Nom (fT) | 42000 MHz |