Part Details for BFP720FH6327XTSA1 by Infineon Technologies AG
Overview of BFP720FH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFP720FH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BFP720FH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 4.7V 45GHZ 4TSFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6255 In Stock |
|
$0.1752 / $0.4400 | Buy Now |
DISTI #
BFP720FH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 4V 0.025A 4-Pin TSFP T/R - Tape and Reel (Alt: BFP720FH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | BFP720 Series NPN 4.7V 25mA 45GHz 100mW SMD RF Bipolar Transistors 4-TSFP RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1750 / $0.1870 | Buy Now |
DISTI #
64026924
|
Verical | Trans RF BJT NPN 4V 0.025A 100mW 4-Pin TSFP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2242 | Americas - 102000 |
|
$0.2111 | Buy Now |
DISTI #
69264382
|
Verical | Trans RF BJT NPN 4V 0.025A 100mW 4-Pin TSFP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 2241 | Americas - 1171 |
|
$0.2000 / $0.2425 | Buy Now |
|
Rochester Electronics | BFP720 - RF Small Signal Bipolar Transistor, X Band Germanium Carbon, NPN ' RoHS: Compliant Status: Active Min Qty: 1 | 108000 |
|
$0.1546 / $0.1819 | Buy Now |
DISTI #
C1S322001057280
|
Chip1Stop | RF Transistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 1671 |
|
$0.1600 / $0.3820 | Buy Now |
DISTI #
SP000750412
|
EBV Elektronik | Trans GP BJT NPN 4V 0.025A 4-Pin TSFP T/R (Alt: SP000750412) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BFP720FH6327XTSA1
BFP720FH6327XTSA1 CAD Models
BFP720FH6327XTSA1 Part Data Attributes
|
BFP720FH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP720FH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, X Band, Silicon Germanium Carbon, NPN, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSFP-4-1, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 4 V | |
Configuration | SINGLE | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM CARBON | |
Transition Frequency-Nom (fT) | 45000 MHz |